Arrow Electronic Components Online
515CCA27M0000BAG|SKY|simage
515CCA27M0000BAG|SKY|limage
Controlled Oscillators

515CCA27M0000BAG

Oscillator VCXO 27MHz ±20ppm (Stability) CMOS 52% 3.3V 6-Pin SMD Coil Tape

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    27
  • Center Frequency (MHz)
    27
  • Output Frequency (MHz)
    27
  • Frequency Aging
    ±8.5ppm/(10th) Year
  • Frequency Stability
    ±20ppm
  • Maximum Symmetry (%)
    52
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Current (mA)
    22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.17
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Concave Side

Documentation and Resources

Datasheets
Design resources