Top Searched
LED Light Pipes
5151-194-0035-0F by Dialight | LED Light Pipe
515 Optopipe® Light Pipe Single Element 5151-194-0035-0F with Single-level Position Lenses and 3 Lens Styles
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Face Shape
Domed
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Product Diameter (mm)
8.89
Product Length (mm)
31.75
Mounting
Top Mount
Mounting
PCB

