Arrow Electronic Components Online
5151118F|DIALIGHT|simage
5151118F|DIALIGHT|limage
LED Light Pipes

515-1118F

LED Light Pipe Round Right Angle Rigid Bulk

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Pipe Size (mm)
    2
  • Face Shape
    Round
  • Number of Light Pipes
    2
  • Material
    Polycarbonate
  • Minimum Operating Temperature (°C)
    -30
  • Mounting
    Top Mount
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources