Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Rectangular
Pipe Size (mm)
2.5x5
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Mounting
Panel

