Connector Card Edge
5145167-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.57
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Voltage Rating
203VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
84.84
Product Depth (mm)
8.89
Product Height (mm)
15.49
Tail Length (mm)
3.18
Mounting
Through Hole

