Arrow Electronic Components Online
51426-2|TE|simage
51426-2|TE|limage
Connector RF

51426-2

Conn SHV 0Hz to 0.3GHz Crimp ST Cable Mount PL Gold Over Nickel Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SHV
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 0.3G
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Carton
  • Product Diameter (mm)
    14.42
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources