Arrow Electronic Components Online
51421-2|TE|simage
51421-2|TE|limage
Connector RF

51421-2

Conn SHV Solder Cup ST Panel Mount F Gold Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SHV
  • Gender
    F
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    1000V
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Carton
  • Product Length (mm)
    45.08
  • Product Depth (mm)
    17.78
  • Product Height (mm)
    17.78
  • Maximum Current Rating (A)
    3
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources