Arrow Electronic Components Online
513821000|MOLEX|simage
513821000|MOLEX|limage
Connector Discrete Wire Housing

513821000

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount White MicroClasp™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.4879
  • Product Length (mm)
    23.4
  • Product Depth (mm)
    6.95
  • Product Height (mm)
    1.9
  • Tradename
    MicroClasp™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources