Connector Backplane
5120674-2
Conn Advanced TCA M 60 POS 2.5mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Advanced TCA
Gender
M
Number of Contacts
60
Termination Method
Press Fit
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
1.15/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
25.74
Product Depth (mm)
17
Product Height (mm)
11.8
Mounting
Through Hole

