Connector Discrete Wire Housing
511630600
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount White Mini-Lock Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.5406
Product Length (mm)
16.3
Product Depth (mm)
7.5
Product Height (mm)
9.6
Tradename
Mini-Lock
Keyed
Yes
Mounting
Cable Mount

