You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
511101451|MOLEX|simage
511101451|MOLEX|limage
Connector Discrete Wire Housing

51110-1451

Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Bag
  • Product Weight (g)
    0.291
  • Product Length (mm)
    14.2
  • Product Height (mm)
    7
  • Tradename
    Milli-Grid
  • Keyed
    Yes
  • Row Spacing (mm)
    2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources