Connector Discrete Wire Housing
51110-1260
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
0.24
Product Length (mm)
12.2
Product Height (mm)
7
Tradename
Milli-Grid
Keyed
Yes
Row Spacing (mm)
2
Mounting
Cable Mount

