Connector Discrete Wire Housing
511101056
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
0.23
Product Length (mm)
10.9
Product Depth (mm)
4.8
Product Height (mm)
7
Tradename
Milli-Grid
Keyed
Yes
Row Spacing (mm)
2
Mounting
Cable Mount

