Arrow Electronic Components Online
5110F112V|VCC|simage
5110F112V|VCC|limage
Panel Mount Indicators

5110F1-12V

Panel Mount Indicator Round 0.157" LED 12V Wire Red

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    4x4x4
  • Peak Wavelength (nm)
    655
  • Intensity
    8mcd
  • Maximum Forward Voltage (V)
    15
  • Reverse Voltage (V)
    5(Min)
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Diffused
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    26
  • Housing Color
    Black
  • Mounting Orientation
    Top Mount
  • Housing Material
    Nylon
  • Mounting Hole Diameter (mm)
    4.01
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    4.8
  • Mounting
    Panel
  • Package Height
    10.41 + 4.8(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources