Connector Discrete Wire Housing
51103-1100
Conn Housing F 11 POS 2.5mm Crimp ST Cable Mount White Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
11
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.7888
Product Length (mm)
29.7
Product Depth (mm)
7.5
Product Height (mm)
9.5
Mounting
Cable Mount

