Connector Headers and PCB Receptacles
5102321-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
70.1
Product Depth (mm)
8.53
Product Height (mm)
27.3
Tail Length (mm)
3.94
Mounting
Through Hole

