Arrow Electronic Components Online
5100TR|KEYSTONE|simage
5100TR|KEYSTONE|limage
Connector Jumpers and Shunts

5100TR

Conn Jumper 2 POS 3mm ST SMD T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.86
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    2.54
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources