Arrow Electronic Components Online
51122.0252|EAO|simage
51122.0252|EAO|limage
Switch Push Button

51-122.0252

Switch Push Button N.O./N.C. 4PST Rectangular Button 5A 250VAC Momentary Panel Mount Solder

EAO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    4PST
  • Actuator Style
    Rectangular Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5
  • Actuator Color
    Red
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    8
  • IP Rating
    IP65
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    8
  • Product Length (mm)
    18
  • Product Depth (mm)
    24
  • Product Height (mm)
    46.5

Documentation and Resources

Datasheets
Design resources