You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
51030.002|EAO|limage
51030.002|EAO|originalImage
Switch Indicators

51-030.002

Switch Indicators Incandescent Lamp Round Solder Lug Panel Mount with Threads

EAO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Illumination Type
    Incandescent Lamp
  • Bezel Shape
    Round
  • Lens Shape
    Round Flush
  • Termination Style
    Solder Lug
  • Mounting
    Panel Mount with Threads
  • Panel Cutout Dimensions (mm)
    16(Round)

Documentation and Resources

Datasheets
Design resources