Connector Terminals
50847
Ring Tongue Terminal 10-12AWG Copper Black 33.71mm Nickel Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.4000
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Body Orientation
Straight
Stud Size (mm)
7.93
Plating
Nickel
Wire Size (AWG)
10-12
Maximum Operating Temperature (°C)
288
Insulation
Teflon
Packaging
Loose
Product Length (mm)
33.71
Product Depth (mm)
13.49
Color
Black
Mounting
Cable Mount

