Arrow Electronic Components Online
508378100|MOLEX|simage
508378100|MOLEX|limage
Connector Contact

50837-8100

Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Lock™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Packaging
    Bag
  • Product Weight (g)
    0.08
  • Product Length (mm)
    15.13
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    2.45
  • Tradename
    Mini-Lock™
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources