Arrow Electronic Components Online
507145M37E|GLENAIR|simage
507145M37E|GLENAIR|limage
Backshells

507-145M37E

EMI Split Round Cable Entry Micro-D Backshell 180° 37 Shell Size Electroless Nickel Aluminum Alloy

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    37
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Style
    EMI Split Round Cable Entry Micro-D Backshell
  • Product Length (mm)
    41.02

Documentation and Resources

Datasheets
Design resources