Arrow Electronic Components Online
5055979100|MOLEX|simage
5055979100|MOLEX|limage
Connector Contact

5055979100

Contact SKT Crimp ST Cable Mount 20-22AWG Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Packaging
    Bag
  • Product Weight (g)
    0.045
  • Product Depth (mm)
    3
  • Product Height (mm)
    2.89
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources