Connector Discrete Wire Housing
5054322601
Conn Housing RCP 26 POS 1.25mm Crimp ST Cable Mount Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
19.7
Product Depth (mm)
8.55
Product Height (mm)
7.15
Keyed
No
Mounting
Cable Mount

