Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
60
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Weight (g)
0.4641
Product Length (mm)
35.5
Product Depth (mm)
5.3
Product Height (mm)
1.9
Tradename
Easy-On™
Mounting
Surface Mount

