Arrow Electronic Components Online
50474C|MURATAPS|simage
50474C|MURATAPS|limage
Top Searched
Common Mode Chokes - CMCs

50474C

Common Mode Chokes Dual 470uH 100kHz 0.7A 0.3Ohm DCR SMD T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    470u
  • Leakage Inductance (H)
    200n
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.7
  • Maximum DC Resistance (Ohm)
    0.3
  • Withstand Voltage
    500Vrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.3
  • Maximum Product Depth (mm)
    5.9
  • Maximum Product Height (mm)
    4.4

Documentation and Resources

Datasheets
Design resources