Connector Headers and PCB Receptacles
5041951070
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD Micro-Lock T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.302554
Product Length (mm)
15.75
Product Depth (mm)
4.15
Product Height (mm)
3.9
Tradename
Micro-Lock
Mounting
Surface Mount

