Connector Terminals
50334-2
Ring Tongue Terminal 22-26AWG Copper 10.64mm Gold Over Nickel Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
2.14
Plating
Gold Over Nickel
Wire Size (AWG)
22-26
Maximum Operating Temperature (°C)
170
Insulation
Non-Insulated
Packaging
Loose
Product Length (mm)
10.64
Product Depth (mm)
3.55
Mounting
Cable Mount

