Connector Headers and PCB Receptacles
5031750200
Conn Wire to Board RCP 2 POS 1.5mm Solder RA Side Entry Thru-Hole CLIK-Mate Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
100V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.324001
Product Length (mm)
5.9
Product Depth (mm)
7.25
Product Height (mm)
6.96
Tradename
CLIK-Mate
Mounting
Through Hole

