Connector Discrete Wire Housing
5031493000
Conn Housing PL 30 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
30
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.9
Product Length (mm)
26.8
Product Depth (mm)
8.95
Product Height (mm)
8.6
Tradename
CLIK-Mate™
Mounting
Cable Mount

