You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
5025850470|MOLEX|simage
5025850470|MOLEX|limage
Connector Headers and PCB Receptacles

5025850470

Conn Wire to Board RCP 4 POS 1.5mm Solder RA Side Entry SMD CLIK-Mate T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Right Angle
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    100V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.504
  • Product Length (mm)
    10.3
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    7.25
  • Tradename
    CLIK-Mate
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources