Arrow Electronic Components Online
5024302030|MOLEX|simage
5024302030|MOLEX|limage
Connector Headers and PCB Receptacles

5024302030

Conn Board to Board HDR 20 POS 0.4mm Solder ST SMD SlimStack T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.4
  • Body Orientation
    Straight
  • Row Spacing (mm)
    0.62
  • Maximum Current Rating (A)
    0.3/Contact
  • Maximum Voltage Rating
    50VAC|50VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.011161
  • Product Length (mm)
    6.26
  • Product Depth (mm)
    2.08
  • Product Height (mm)
    0.8
  • Tradename
    SlimStack
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources