Arrow Electronic Components Online
5023510501|MOLEX|simage
5023510501|MOLEX|limage
Connector Discrete Wire Housing

5023510501

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black DuraClik Bag

Molex
Datasheets 

DuraClik Connectors

In wire-to-board applications, sometimes operators fail to ensure that connectors are fully mated. This can lead to end-product failure. DuraClik Connector System features a wide latch that provides clear audible click, ensuring a secure mate.

Rugged automotive and commercial applications can be subject to shock, vibration or rough handling that can dislodge terminals and cause signal interference. DuraClik Wire-to-Board Connector System features TPA and ISL which provides high retention force for improved reliability in rugged environments. For some applications, consumer and automotive customers and OEMs request operating temperatures higher than 85°C. DuraClik Wire-to-Board Connectors can operate at up to 125°C.

Product Highlights:

  • Secure mating and PCB retention for high-vibration applications: The robust series from Molex is a simple and efficient solution that provides quick and secure connections for high-vibration environments. The automotive-grade series features ISL, inertia lock and up to 100N retention force.
  • Excellent Reliability in High-Heat Environments: DuraClik Wire-to-Board Connectors’ ambient temperature is -40 to +125°C, and the product maintains performance in high-heat applications such as lighting systems.
  • Offers space savings as one of the smallest connectors on the market for harsh environments: One of Molex’s highest-performing and largest derivatives, DuraClik ISL connectors are still among the smallest options on the market, helping solve space issues and reduce weight concerns.
  • Meets LV214 Specifications: LV214 and ES91500-03 specifications are designed to meet the requirements of European, Chinese and U.S. automotive markets.

Download the datasheet

Additional Product Features:

  • Inner positive lock
  • Enclosed contact design
  • Gold and Tin plating available
  • ISL and TPA receptacles available

Applications:

  • Automotive:
    • Air-Conditioning
    • Exterior lighting
    • Heads-up displays (HUD)
    • Inverter
    • Shift lever
    • Steering
    • Wiper / blinker lever
    • Cranes
    • Tractors
    • Trucks
  • Industrial Automation:
    • Factory automation

Avoiding Reliability Risks: Tips to Consider in Electronic Design

As devices and systems become faster, more compact and increasingly powerful, ensuring dependable performance is key. As a result, engineers and system architects often find themselves negotiating between cost parameters, business specifications. and market expectations to achieve product reliability.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.227
  • Product Length (mm)
    12.1
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    6.5
  • Tradename
    DuraClik
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources