Arrow Electronic Components Online
50182|POMONA|simage
50182|POMONA|limage
Top Purchased
Test Clips, Leads and Probes - End Connectors

5018-2

Conn Binding Post 1 POS ST Panel Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Binding Post
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    30
  • Mounting
    Panel Mount
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    52.58

Documentation and Resources

Datasheets
Design resources