Connector Accessories
5017838009
Connector Accessories Cover Polybutylene Terephthalate Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector FFC-FPC
Material
Polybutylene Terephthalate
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.533004
Product Length (mm)
44.08
Product Depth (mm)
8
Product Height (mm)
3.75

