Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
250VDC|250VAC
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.048091
Product Length (mm)
9
Product Depth (mm)
2.47
Product Height (mm)
2.08
Tradename
iGrid™
Wire Size (AWG)
22-26
Mounting
Cable Mount

