Connector Headers and PCB Receptacles
5016451020
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole iGrid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.714
Product Length (mm)
12
Product Depth (mm)
8.2
Product Height (mm)
12
Tradename
iGrid
Mounting
Through Hole

