Connector Discrete Wire Housing
5013301300
Conn Housing RCP 13 POS 1mm Crimp ST Cable Mount White Pico-Clasp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
13
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.1063
Product Length (mm)
14.7
Product Depth (mm)
4.76
Product Height (mm)
5.5
Tradename
Pico-Clasp
Keyed
Yes
Mounting
Cable Mount

