Arrow Electronic Components Online
5009010801|MOLEX|simage
5009010801|MOLEX|limage
Connector Memory Card

5009010801

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro SD Card
  • Gender
    SKT
  • Number of Contacts
    8
  • Number of Rows
    1
  • Terminal Pitch (mm)
    1.1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin Over Nickel
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    10VDC|10VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    1000
  • PCB Mounting Side
    Normal
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.433
  • Product Length (mm)
    14.6
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    1.93
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources