Test Clips, Leads and Probes - End Connectors
5007
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Test Point
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Through Hole
Termination Method
Solder
Product Diameter (mm)
3.18
Product Length (mm)
3.18
Product Depth (mm)
3.18
Product Height (mm)
5.59

