Connector Discrete Wire Housing
50842092
Conn Housing RCP 9 POS Crimp ST Cable Mount Natural MLX™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
9
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Weight (g)
6.944
Product Height (mm)
27.7
Tradename
MLX™
Mounting
Cable Mount

