Connector Discrete Wire Housing
50842032
Conn Housing RCP 3 POS Crimp ST Cable Mount Natural MLX™ Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Weight (g)
3.23
Product Height (mm)
27.7
Tradename
MLX™
Mounting
Cable Mount

