Connector Discrete Wire Housing
50841155
Conn Housing M 15Power POS Crimp ST Cable Mount Natural MLX™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
15Power
Number of Rows
5
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
9.536
Product Length (mm)
27.43
Product Height (mm)
27.61
Tradename
MLX™
Mounting
Cable Mount

