Arrow Electronic Components Online
50841120|MOLEX|simage
50841120|MOLEX|limage
Connector Discrete Wire Housing

50841120

Conn Housing M 12 POS Crimp ST Cable Mount Natural MLX™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    M
  • Number of Contacts
    12
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    6.68
  • Product Length (mm)
    27.43
  • Product Height (mm)
    27.61
  • Tradename
    MLX™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources