Connector Discrete Wire Housing
50-57-9415
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
15
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
1.232
Product Length (mm)
38.07
Product Depth (mm)
6.58
Product Height (mm)
15.24
Tradename
SL™
Mounting
Cable Mount

