Conectores de Potencia
5-861258-1
Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
LGH
Gender
RCP
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
50000VDC
Packaging
Package
Product Weight (g)
47.8
Contact Plating
Tin
Mounting
Through Hole

