Arrow Electronic Components Online
5-747912-5|TE|simage
5-747912-5|TE|limage
Connector D-Subminiature

5-747912-5

Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    3
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    53.01
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    15.4
  • Wire Size (AWG)
    20
  • Housing Color
    Black
  • Contact Plating Thickness
    (0.76/1.27)um
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources