Connector D-Subminiature
5-747904-8
Conn D-Sub PIN 9 POS 1.38mm Solder Cup ST Cable Mount 9 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Shell Material
Steel
Shell Plating
Bright Tin
Shell Size
1
Less Contact
No
Packaging
Tray
Product Length (mm)
30.8
Product Depth (mm)
12.5
Product Height (mm)
15.4
Wire Size (AWG)
20
Housing Color
Black
Contact Plating Thickness
(0.02/1.27)um
Contact Plating
Gold Over Nickel
Contact Material
Brass
Mounting
Cable Mount

