Connector Headers and PCB Receptacles
5-640441-4
Conn IDC Connector F 24 POS 2.54mm IDT RA Cable Mount Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
24
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Length (mm)
60.96
Product Depth (mm)
13.21
Product Height (mm)
6.99
Mounting
Cable Mount

