Connector Headers and PCB Receptacles
5-2834006-3
Conn Poke-In Wire RCP 3 POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Poke-In Wire
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
13.39
Product Height (mm)
4.48
Mounting
Surface Mount

